
106KFM400M | |
|---|---|
DigiKey Part Number | 106KFM400M-ND |
Manufacturer | |
Manufacturer Product Number | 106KFM400M |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 33.16Ohm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 144 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 288 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 33.16Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2G100MPD | Nichicon | 13 912 | 493-13387-ND | 22,05000 Kč | Direct |
| EKXF451ELL100MJ20S | Chemi-Con | 1 490 | 565-5062-ND | 36,54000 Kč | Parametric Equivalent |
| UCY2W100MPD1TD | Nichicon | 432 | 493-13334-1-ND | 25,41000 Kč | Parametric Equivalent |
| ULD2W100MPD1TD | Nichicon | 457 | 493-13890-1-ND | 31,08000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 18,35200 Kč | 183,52 Kč |
| 50 | 14,08540 Kč | 704,27 Kč |
| 100 | 12,73320 Kč | 1 273,32 Kč |
| 500 | 10,40576 Kč | 5 202,88 Kč |
| 1 000 | 9,67231 Kč | 9 672,31 Kč |
| 3 000 | 8,75533 Kč | 26 265,99 Kč |
| 5 000 | 8,41260 Kč | 42 063,00 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

