



UCY2G100MPD | |
|---|---|
DigiKey Part Number | 493-13387-ND |
Manufacturer | |
Manufacturer Product Number | UCY2G100MPD |
Description | CAP ALUM 10UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G100MPD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 14,06900 Kč | 140,69 Kč |
| 50 | 10,68380 Kč | 534,19 Kč |
| 100 | 9,61290 Kč | 961,29 Kč |
| 500 | 7,76632 Kč | 3 883,16 Kč |
| 1 800 | 6,76836 Kč | 12 183,05 Kč |
| 3 600 | 6,35487 Kč | 22 877,53 Kč |
| 5 400 | 6,14623 Kč | 33 189,64 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

