2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLQ2200MEFC16X25

DigiKey Part Number
1189-3670-ND
Manufacturer
Manufacturer Product Number
35ZLQ2200MEFC16X25
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLQ2200MEFC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.716 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.88 A @ 100 kHz
Part Status
Active
Impedance
11 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35YXJ2200M16X25Rubycon42 2991189-1296-ND34,44000 KčParametric Equivalent
35YXS2200MEFC16X25Rubycon5641189-35YXS2200MEFC16X25-ND44,73000 KčParametric Equivalent
EEU-FR1V222Panasonic Industry161P14451-ND59,00000 KčParametric Equivalent
EEU-FR1V222BPanasonic Industry896P15386CT-ND60,26000 KčParametric Equivalent
EKYA350ELL222ML25SChemi-Con274565-EKYA350ELL222ML25S-ND65,09000 KčParametric Equivalent
In-Stock: 508
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
147,25000 Kč47,25 Kč
1030,99300 Kč309,93 Kč
5024,23580 Kč1 211,79 Kč
10022,10250 Kč2 210,25 Kč
60018,10448 Kč10 862,69 Kč
1 20017,00331 Kč20 403,97 Kč
3 00015,82892 Kč47 486,76 Kč
5 40015,21422 Kč82 156,79 Kč
Manufacturers Standard Package
Unit Price without VAT:47,25000 Kč
Unit Price with VAT:57,17250 Kč