1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLH1200MEFCG412.5X25

DigiKey Part Number
1189-35ZLH1200MG412.5X25CT-ND - Cut Tape (CT)
1189-35ZLH1200MG412.5X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLH1200MEFCG412.5X25
Description
CAP ALUM 1200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLH1200MEFCG412.5X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.74 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Part Status
Active
Impedance
15 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLH1200MEFC12.5X25Rubycon7 2091189-2265-ND28,35000 KčParametric Equivalent
35ZLJ1200M12.5X25Rubycon3101189-2269-ND38,43000 KčParametric Equivalent
35ZLJ1200MG412.5X25Rubycon5001189-35ZLJ1200MG412.5X25CT-ND36,75000 KčParametric Equivalent
UHW1V122MHDNichicon273493-6926-ND38,43000 KčParametric Equivalent
UHW1V122MHD1TONichicon321493-UHW1V122MHD1TOCT-ND46,41000 KčParametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,50000 Kč31,50 Kč
1020,24200 Kč202,42 Kč
5015,56800 Kč778,40 Kč
10014,08550 Kč1 408,55 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50011,53714 Kč5 768,57 Kč
1 00010,73397 Kč10 733,97 Kč
1 50010,32863 Kč15 492,95 Kč
2 5009,87679 Kč24 691,97 Kč
3 5009,61133 Kč33 639,65 Kč
5 0009,35482 Kč46 774,10 Kč
Manufacturers Standard Package
Unit Price without VAT:31,50000 Kč
Unit Price with VAT:38,11500 Kč