
35ZLH1200MEFC12.5X25 | |
|---|---|
DigiKey Part Number | 1189-2265-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLH1200MEFC12.5X25 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH1200MEFC12.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 18,16300 Kč | 181,63 Kč |
| 50 | 13,91320 Kč | 695,66 Kč |
| 100 | 12,56310 Kč | 1 256,31 Kč |
| 500 | 10,24240 Kč | 5 121,20 Kč |
| 1 000 | 9,51104 Kč | 9 511,04 Kč |
| 3 000 | 8,59658 Kč | 25 789,74 Kč |
| 5 000 | 8,25482 Kč | 41 274,10 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |


