1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW1V122MHD

DigiKey Part Number
493-6926-ND
Manufacturer
Manufacturer Product Number
UHW1V122MHD
Description
CAP ALUM 1200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1V122MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.92 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Part Status
Active
Impedance
15 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1V122MHD1TONichicon321493-UHW1V122MHD1TOCT-ND46,41000 KčParametric Equivalent
35ZLH1200MEFC12.5X25Rubycon7 2091189-2265-ND28,35000 KčParametric Equivalent
35ZLH1200MEFCG412.5X25Rubycon2501189-35ZLH1200MG412.5X25CT-ND31,50000 KčParametric Equivalent
35ZLJ1200M12.5X25Rubycon3101189-2269-ND38,43000 KčParametric Equivalent
35ZLJ1200MG412.5X25Rubycon5001189-35ZLJ1200MG412.5X25CT-ND36,75000 KčParametric Equivalent
In-Stock: 273
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1024,94600 Kč249,46 Kč
5019,37700 Kč968,85 Kč
10017,61520 Kč1 761,52 Kč
80013,91721 Kč11 133,77 Kč
1 60013,07533 Kč20 920,53 Kč
3 20012,37609 Kč39 603,49 Kč
5 60011,89908 Kč66 634,85 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč