
35ZLJ1200MG412.5X25 | |
|---|---|
DigiKey Part Number | 1189-35ZLJ1200MG412.5X25CT-ND - Cut Tape (CT) 1189-35ZLJ1200MG412.5X25TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLJ1200MG412.5X25 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLJ1200MG412.5X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 23,83300 Kč | 238,33 Kč |
| 50 | 18,44040 Kč | 922,02 Kč |
| 100 | 16,73540 Kč | 1 673,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,80198 Kč | 6 900,99 Kč |
| 1 000 | 12,87786 Kč | 12 877,86 Kč |
| 1 500 | 12,41178 Kč | 18 617,67 Kč |
| 2 500 | 11,89218 Kč | 29 730,45 Kč |
| 3 500 | 11,58682 Kč | 40 553,87 Kč |
| 5 000 | 11,29176 Kč | 56 458,80 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |

