
35YXS1000MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-35YXS1000MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 35YXS1000MEFC12.5X20 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.296 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.16 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ1000M12.5X20 | Rubycon | 1 864 | 1189-1295-ND | 21,06000 Kč | Parametric Equivalent |
| 35ZLH1000MEFC12.5X20 | Rubycon | 28 788 | 1189-1888-ND | 23,78000 Kč | Parametric Equivalent |
| 35ZLH1000MEFCG412.5X20 | Rubycon | 164 003 | 1189-3750-1-ND | 24,61000 Kč | Parametric Equivalent |
| 35ZLJ1000M12.5X20 | Rubycon | 645 | 1189-35ZLJ1000M12.5X20-ND | 29,61000 Kč | Parametric Equivalent |
| 35ZLQ1000MEFC12.5X20 | Rubycon | 5 828 | 1189-3665-ND | 29,20000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 17,74800 Kč | 177,48 Kč |
| 50 | 13,57280 Kč | 678,64 Kč |
| 100 | 12,25260 Kč | 1 225,26 Kč |
| 500 | 9,98102 Kč | 4 990,51 Kč |
| 1 000 | 9,26547 Kč | 9 265,47 Kč |
| 3 000 | 8,37070 Kč | 25 112,10 Kč |
| 5 000 | 8,03633 Kč | 40 181,65 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |

