1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLQ1000MEFC12.5X20

DigiKey Part Number
1189-3665-ND
Manufacturer
Manufacturer Product Number
35ZLQ1000MEFC12.5X20
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLQ1000MEFC12.5X20 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.614 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.69 A @ 100 kHz
Part Status
Active
Impedance
16 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 828
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,20000 Kč29,20 Kč
1018,81200 Kč188,12 Kč
5014,41940 Kč720,97 Kč
10013,03260 Kč1 303,26 Kč
50010,64340 Kč5 321,70 Kč
1 0009,89072 Kč9 890,72 Kč
3 0008,94979 Kč26 849,37 Kč
5 0008,59806 Kč42 990,30 Kč
Manufacturers Standard Package
Unit Price without VAT:29,20000 Kč
Unit Price with VAT:35,33200 Kč