
35USC10000MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-35USC10000MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 35USC10000MEFCSN30X30 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35USC10000MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.1285 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXC10000MEFCSN30X30 | Rubycon | 43 | 1189-3735-ND | 107,30000 Kč | Upgrade |
| 35MXG10000MEFCSN30X30 | Rubycon | 43 | 1189-3904-ND | 212,71000 Kč | Upgrade |
| 380LX103M035K022 | Cornell Dubilier Knowles | 213 | 338-2683-ND | 354,03000 Kč | Parametric Equivalent |
| LLS1V103MELB | Nichicon | 46 | 493-7297-ND | 109,19000 Kč | Parametric Equivalent |
| SLPX103M035E3P3 | Cornell Dubilier Knowles | 15 559 | 338-1567-ND | 98,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 90,31200 Kč | 903,12 Kč |
| 50 | 73,76180 Kč | 3 688,09 Kč |
| 100 | 68,54800 Kč | 6 854,80 Kč |
| 500 | 59,59358 Kč | 29 796,79 Kč |
| 1 000 | 56,77901 Kč | 56 779,01 Kč |
| 2 500 | 53,77848 Kč | 134 446,20 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |

