10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35MXG10000MEFCSN30X30

DigiKey Part Number
1189-3904-ND
Manufacturer
Manufacturer Product Number
35MXG10000MEFCSN30X30
Description
CAP ALUM 10000UF 20% 35V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35MXG10000MEFCSN30X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.05 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.5075 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35MXC10000MEFCSN30X30Rubycon431189-3735-ND107,30000 KčParametric Equivalent
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,71000 Kč212,71 Kč
10151,62700 Kč1 516,27 Kč
50126,42900 Kč6 321,45 Kč
100118,49590 Kč11 849,59 Kč
500104,87998 Kč52 439,99 Kč
1 000100,60289 Kč100 602,89 Kč
Manufacturers Standard Package
Unit Price without VAT:212,71000 Kč
Unit Price with VAT:257,37910 Kč