
35MXC10000MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-3735-ND |
Manufacturer | |
Manufacturer Product Number | 35MXC10000MEFCSN30X30 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXC10000MEFCSN30X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5075 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG10000MEFCSN30X30 | Rubycon | 43 | 1189-3904-ND | 212,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,30000 Kč | 107,30 Kč |
| 10 | 73,51400 Kč | 735,14 Kč |
| 50 | 59,53780 Kč | 2 976,89 Kč |
| 100 | 55,13230 Kč | 5 513,23 Kč |
| 500 | 47,56886 Kč | 23 784,43 Kč |
| 1 000 | 45,19085 Kč | 45 190,85 Kč |
| 2 500 | 42,65525 Kč | 106 638,12 Kč |
| 5 000 | 41,11215 Kč | 205 560,75 Kč |
| Unit Price without VAT: | 107,30000 Kč |
|---|---|
| Unit Price with VAT: | 129,83300 Kč |

