
SLPX103M035E3P3 | |
|---|---|
DigiKey Part Number | 338-1567-ND |
Manufacturer | |
Manufacturer Product Number | SLPX103M035E3P3 |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.61 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.51 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.181" (30.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX103M035K022 | Cornell Dubilier Knowles | 213 | 338-2683-ND | 354,03000 Kč | Similar |
| 35USC10000MEFCSN30X30 | Rubycon | 90 | 1189-35USC10000MEFCSN30X30-ND | 130,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 67,21500 Kč | 672,15 Kč |
| 50 | 54,34280 Kč | 2 717,14 Kč |
| 100 | 50,28390 Kč | 5 028,39 Kč |
| 500 | 43,31300 Kč | 21 656,50 Kč |
| 1 000 | 41,12143 Kč | 41 121,43 Kč |
| 2 500 | 38,78440 Kč | 96 961,00 Kč |
| 5 000 | 37,36204 Kč | 186 810,20 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

