10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TRV10M6.3X6.1

DigiKey Part Number
1189-3554-2-ND - Tape & Reel (TR)
1189-3554-1-ND - Cut Tape (CT)
1189-3554-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TRV10M6.3X6.1
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35TRV10M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
63 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
140 mA @ 100 kHz
Part Status
Active
Impedance
1 Ohms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50SLV10M6.3X6.1Rubycon1 6891189-2478-1-ND13,65000 KčParametric Equivalent
50TRV10M6.3X6.1Rubycon5 7301189-3566-1-ND13,02000 KčParametric Equivalent
EEE-HD1H100PPanasonic Industry122 290PCE4976CT-ND10,92000 KčUpgrade
UUL1H100MCL1GSNichicon2 718493-9520-1-ND11,34000 KčUpgrade
865230643009Würth Elektronik6 207732-8274-1-ND6,09000 KčParametric Equivalent
In-Stock: 529
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
108,21000 Kč82,10 Kč
506,10200 Kč305,10 Kč
1005,43220 Kč543,22 Kč
5004,28024 Kč2 140,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,91613 Kč3 916,13 Kč
2 0003,61355 Kč7 227,10 Kč
3 0003,46082 Kč10 382,46 Kč
5 0003,29043 Kč16 452,15 Kč
7 0003,19029 Kč22 332,03 Kč
10 0003,09351 Kč30 935,10 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč