
50SLV10M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-2478-2-ND - Tape & Reel (TR) 1189-2478-1-ND - Cut Tape (CT) 1189-2478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SLV10M6.3X6.1 |
Description | CAP ALUM 10UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SLV10M6.3X6.1 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 32 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TRV10M6.3X6.1 | Rubycon | 5 730 | 1189-3566-1-ND | 13,02000 Kč | Parametric Equivalent |
| 865230643009 | Würth Elektronik | 6 207 | 732-8274-1-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,50400 Kč | 85,04 Kč |
| 50 | 6,33720 Kč | 316,86 Kč |
| 100 | 5,65270 Kč | 565,27 Kč |
| 500 | 4,46628 Kč | 2 233,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,09230 Kč | 4 092,30 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

