
50TRV10M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-3566-2-ND - Tape & Reel (TR) 1189-3566-1-ND - Cut Tape (CT) 1189-3566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TRV10M6.3X6.1 |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TRV10M6.3X6.1 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 140 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,16800 Kč | 81,68 Kč |
| 50 | 6,06840 Kč | 303,42 Kč |
| 100 | 5,40280 Kč | 540,28 Kč |
| 500 | 4,25588 Kč | 2 127,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,89366 Kč | 3 893,66 Kč |
| 2 000 | 3,59245 Kč | 7 184,90 Kč |
| 3 000 | 3,44038 Kč | 10 321,14 Kč |
| 5 000 | 3,27077 Kč | 16 353,85 Kč |
| 7 000 | 3,17109 Kč | 22 197,63 Kč |
| 10 000 | 3,07474 Kč | 30 747,40 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

