



UUL1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-9520-2-ND - Tape & Reel (TR) 493-9520-1-ND - Cut Tape (CT) 493-9520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL1H100MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 45 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 50 | 5,21600 Kč | 260,80 Kč |
| 100 | 4,63850 Kč | 463,85 Kč |
| 500 | 3,63728 Kč | 1 818,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,32104 Kč | 3 321,04 Kč |
| 2 000 | 3,05815 Kč | 6 116,30 Kč |
| 3 000 | 2,92544 Kč | 8 776,32 Kč |
| 5 000 | 2,77745 Kč | 13 887,25 Kč |
| 7 000 | 2,69044 Kč | 18 833,08 Kč |
| 10 000 | 2,60638 Kč | 26 063,80 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

