
35JZV47M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-35JZV47M6.3X8TR-ND - Tape & Reel (TR) 1189-35JZV47M6.3X8CT-ND - Cut Tape (CT) 1189-35JZV47M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35JZV47M6.3X8 |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35JZV47M6.3X8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 96 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50TZV47M6.3X8 | Rubycon | 1 | 1189-1657-1-ND | 11,76000 Kč | Parametric Equivalent |
| EEE-FP1V470AV | Panasonic Industry | 638 | P124777CT-ND | 26,46000 Kč | Direct |
| AFK476M50X16T-F | Cornell Dubilier Knowles | 49 | 338-2202-1-ND | 23,10000 Kč | Upgrade |
| EEE-FK1H470XL | Panasonic Industry | 1 267 | 10-EEE-FK1H470XLCT-ND | 15,33000 Kč | Parametric Equivalent |
| EEE-FK1H470XP | Panasonic Industry | 37 561 | PCE3816CT-ND | 13,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 50 | 6,85800 Kč | 342,90 Kč |
| 100 | 6,11880 Kč | 611,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,49753 Kč | 4 047,78 Kč |
| 1 800 | 4,15341 Kč | 7 476,14 Kč |
| 2 700 | 3,97974 Kč | 10 745,30 Kč |
| 4 500 | 3,78608 Kč | 17 037,36 Kč |
| 6 300 | 3,67222 Kč | 23 134,99 Kč |
| 9 000 | 3,56224 Kč | 32 060,16 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

