
25TZV33M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-1587-2-ND - Tape & Reel (TR) 1189-1587-1-ND - Cut Tape (CT) 1189-1587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TZV33M6.3X6.1 |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25TZV33M6.3X6.1 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV33M6.3X6.1 | Rubycon | 1 713 | 1189-35TZV33M6.3X6.1CT-ND | 13,23000 Kč | Upgrade |
| EEE-FP1E330AP | Panasonic Industry | 10 193 | PCE4541CT-ND | 13,65000 Kč | Direct |
| EEV336M025S9GAA | KEMET | 14 885 | 399-EEV336M025S9GAACT-ND | 8,82000 Kč | Direct |
| UCD1V330MCL1GS | Nichicon | 2 857 | 493-6424-1-ND | 11,76000 Kč | Direct |
| EEE-FK1V330AP | Panasonic Industry | 3 237 | PCE4423CT-ND | 12,60000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 50 | 4,94300 Kč | 247,15 Kč |
| 100 | 4,38860 Kč | 438,86 Kč |
| 500 | 3,42688 Kč | 1 713,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,12345 Kč | 3 123,45 Kč |
| 2 000 | 2,87106 Kč | 5 742,12 Kč |
| 3 000 | 2,74353 Kč | 8 230,59 Kč |
| 5 000 | 2,60140 Kč | 13 007,00 Kč |
| 7 000 | 2,51781 Kč | 17 624,67 Kč |
| 10 000 | 2,43707 Kč | 24 370,70 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

