33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV336M025S9GAA

DigiKey Part Number
399-EEV336M025S9GAATR-ND - Tape & Reel (TR)
399-EEV336M025S9GAACT-ND - Cut Tape (CT)
399-EEV336M025S9GAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEV336M025S9GAA
Description
CAP ALUM 33UF 20% 25V SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV336M025S9GAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
168 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
520 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.222" (5.65mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TZV33M6.3X6.1Rubycon891189-1587-1-ND10,92000 KčDirect
EEE-FK1E330PPanasonic Industry9 465PCE3801CT-ND10,71000 KčDirect
EMZA250ARA330MF61GChemi-Con732565-EMZA250ARA330MF61GCT-ND16,80000 KčDirect
35TZV33M6.3X6.1Rubycon1 7131189-35TZV33M6.3X6.1CT-ND13,23000 KčUpgrade
EEE-FK1V330PPanasonic Industry4 739PCE3840CT-ND10,71000 KčUpgrade
In-Stock: 14 885
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
105,43800 Kč54,38 Kč
503,99800 Kč199,90 Kč
1003,54030 Kč354,03 Kč
5002,74570 Kč1 372,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,49477 Kč2 494,77 Kč
2 0002,28605 Kč4 572,10 Kč
3 0002,18064 Kč6 541,92 Kč
5 0002,06310 Kč10 315,50 Kč
7 0001,99397 Kč13 957,79 Kč
10 0001,92715 Kč19 271,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč