47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25JZV47M6.3X6.1

DigiKey Part Number
1189-25JZV47M6.3X6.1TR-ND - Tape & Reel (TR)
1189-25JZV47M6.3X6.1CT-ND - Cut Tape (CT)
1189-25JZV47M6.3X6.1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25JZV47M6.3X6.1
Description
CAP ALUM 47UF 20% 25V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
25JZV47M6.3X6.1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
80 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (30)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25TZV47M6.3X6.1Rubycon1 0481189-1589-1-ND10,64000 KčParametric Equivalent
35JZV47M6.3X6.1Rubycon2901189-35JZV47M6.3X6.1CT-ND13,14000 KčParametric Equivalent
35TZV47M6.3X6.1Rubycon24 5511189-1625-1-ND10,43000 KčParametric Equivalent
AFK476M25D16T-FCornell Dubilier Knowles2 055338-2198-1-ND23,36000 KčDirect
AFK476M35D16T-FCornell Dubilier Knowles1 568338-2200-1-ND24,40000 KčUpgrade
In-Stock: 892
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
108,46700 Kč84,67 Kč
506,30260 Kč315,13 Kč
1005,61430 Kč561,43 Kč
5004,43054 Kč2 215,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,05702 Kč4 057,02 Kč
2 0003,74607 Kč7 492,14 Kč
3 0003,58916 Kč10 767,48 Kč
5 0003,41417 Kč17 070,85 Kč
7 0003,31132 Kč23 179,24 Kč
10 0003,21194 Kč32 119,40 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč