
25JZV100M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2425-2-ND - Tape & Reel (TR) 1189-2425-1-ND - Cut Tape (CT) 1189-2425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25JZV100M6.3X8 |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25JZV100M6.3X8 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25TKV100M6.3X8 | Rubycon | 356 | 1189-4135-1-ND | 19,95000 Kč | Parametric Equivalent |
| 25TZV100M6.3X8 | Rubycon | 17 355 | 1189-1585-1-ND | 11,34000 Kč | Parametric Equivalent |
| 35JZV100M6.3X8 | Rubycon | 1 284 | 1189-35JZV100M6.3X8CT-ND | 14,70000 Kč | Parametric Equivalent |
| 35SGV100M6.3X8 | Rubycon | 867 | 1189-35SGV100M6.3X8CT-ND | 12,18000 Kč | Parametric Equivalent |
| 35TKV100M6.3X8 | Rubycon | 1 373 | 1189-35TKV100M6.3X8CT-ND | 19,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 9,30200 Kč | 93,02 Kč |
| 50 | 6,94620 Kč | 347,31 Kč |
| 100 | 6,19860 Kč | 619,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,56077 Kč | 4 104,69 Kč |
| 1 800 | 4,21290 Kč | 7 583,22 Kč |
| 2 700 | 4,03721 Kč | 10 900,47 Kč |
| 4 500 | 3,84142 Kč | 17 286,39 Kč |
| 6 300 | 3,72631 Kč | 23 475,75 Kč |
| 9 000 | 3,61511 Kč | 32 535,99 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

