Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

250PX47MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-250PX47MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 250PX47MEFC12.5X20 |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 250PX47MEFC12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 285 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250PX47MEFCG412.5X20 | Rubycon | 989 | 1189-250PX47MEFCG412.5X20CT-ND | 29,20000 Kč | Parametric Equivalent |
| EKMQ251ELL470MK20S | Chemi-Con | 1 462 | 565-EKMQ251ELL470MK20S-ND | 49,01000 Kč | Parametric Equivalent |
| REH1220470M250K | KYOCERA AVX | 321 | 478-REH1220470M250KCT-ND | 23,15000 Kč | Parametric Equivalent |
| UVY2E470MHD | Nichicon | 914 | 493-16195-ND | 32,74000 Kč | Parametric Equivalent |
| UVY2E470MHD1TO | Nichicon | 434 | 493-12986-1-ND | 32,74000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,02397 Kč | 9 023,97 Kč |
| Unit Price without VAT: | 9,02397 Kč |
|---|---|
| Unit Price with VAT: | 10,91900 Kč |





