47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY2E470MHD1TO

DigiKey Part Number
493-12986-1-ND - Cut Tape (CT)
493-12986-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY2E470MHD1TO
Description
CAP ALUM 47UF 20% 250V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY2E470MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
218.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
250 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCS2E470MHD1TONichicon9 233493-13287-1-ND32,95000 KčDirect
UCY2E470MHD3TONichicon2 936493-4819-1-ND34,83000 KčDirect
UVY2E470MHDNichicon914493-16195-ND32,74000 KčParametric Equivalent
250PX47MEFCG412.5X20Rubycon9891189-250PX47MEFCG412.5X20CT-ND29,20000 KčParametric Equivalent
EKMQ251ELL470MK20SChemi-Con1 462565-EKMQ251ELL470MK20S-ND49,01000 KčParametric Equivalent
In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
132,74000 Kč32,74 Kč
1021,16800 Kč211,68 Kč
5016,34240 Kč817,12 Kč
10014,81370 Kč1 481,37 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
50012,18254 Kč6 091,27 Kč
1 00011,35394 Kč11 353,94 Kč
1 50010,93565 Kč16 403,48 Kč
2 50010,46954 Kč26 173,85 Kč
3 50010,19560 Kč35 684,60 Kč
5 0009,93097 Kč49 654,85 Kč
Manufacturers Standard Package
Unit Price without VAT:32,74000 Kč
Unit Price with VAT:39,61540 Kč