



UVY2E470MHD | |
|---|---|
DigiKey Part Number | 493-16195-ND |
Manufacturer | |
Manufacturer Product Number | UVY2E470MHD |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY2E470MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 190 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 218.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 21,16800 Kč | 211,68 Kč |
| 50 | 16,34240 Kč | 817,12 Kč |
| 100 | 14,81370 Kč | 1 481,37 Kč |
| 500 | 12,18254 Kč | 6 091,27 Kč |
| 1 000 | 11,35394 Kč | 11 353,94 Kč |
| 2 500 | 10,46954 Kč | 26 173,85 Kč |
| 5 000 | 9,93097 Kč | 49 654,85 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |

