
REH1220470M250K | |
|---|---|
DigiKey Part Number | 478-REH1220470M250KCT-ND - Cut Tape (CT) 478-REH1220470M250KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1220470M250K |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 175 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 14,80700 Kč | 148,07 Kč |
| 50 | 11,27440 Kč | 563,72 Kč |
| 100 | 10,15250 Kč | 1 015,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,07942 Kč | 4 039,71 Kč |
| 1 000 | 7,47962 Kč | 7 479,62 Kč |
| 1 500 | 7,17693 Kč | 10 765,39 Kč |
| 2 500 | 6,83935 Kč | 17 098,38 Kč |
| 3 500 | 6,64087 Kč | 23 243,04 Kč |
| 5 000 | 6,44919 Kč | 32 245,95 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |

