100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16JGV100M6.3X8

DigiKey Part Number
1189-16JGV100M6.3X8TR-ND - Tape & Reel (TR)
1189-16JGV100M6.3X8CT-ND - Cut Tape (CT)
1189-16JGV100M6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16JGV100M6.3X8
Description
CAP ALUM 100UF 20% 16V SMD
Customer Reference
Detailed Description
100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16JGV100M6.3X8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
111 mA @ 120 Hz
Part Status
Obsolete
Ripple Current @ High Frequency
133.2 mA @ 10 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16JZV100M6.3X6.1Rubycon9781189-16JZV100M6.3X6.1CT-ND212,14000 KčDirect
35JZV100M6.3X8Rubycon1 2841189-35JZV100M6.3X8CT-ND215,22000 KčUpgrade
35SGV100M6.3X8Rubycon8671189-35SGV100M6.3X8CT-ND178,32000 KčUpgrade
35TKV100M6.3X8Rubycon1 7931189-35TKV100M6.3X8CT-ND289,00000 KčUpgrade
35TZV100M6.3X8Rubycon36 3471189-1620-1-ND172,17000 KčUpgrade
In-Stock: 780
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,50400 Kč85,04 Kč
506,35400 Kč317,70 Kč
1005,66950 Kč566,95 Kč
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč