
51S101-S00N5 | |
|---|---|
DigiKey Part Number | 1868-1295-ND |
Manufacturer | |
Manufacturer Product Number | 51S101-S00N5 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Adapter Type | Plug to Plug | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Male to Male | |
Convert From (Adapter End) | BNC Plug, Male Pin | |
Convert To (Adapter End) | BNC Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Frequency - Max | 10 GHz | |
Ingress Protection | - | |
Center Contact Plating | Gold | |
Features | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,08000 Kč | 940,08 Kč |
| 10 | 799,01600 Kč | 7 990,16 Kč |
| 25 | 749,00720 Kč | 18 725,18 Kč |
| 50 | 713,27680 Kč | 35 663,84 Kč |
| 100 | 679,26640 Kč | 67 926,64 Kč |
| 250 | 636,80048 Kč | 159 200,12 Kč |
| Unit Price without VAT: | 940,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 137,49680 Kč |









