Cable Assembly Coaxial BNC to BNC RG-223 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG223-BM-BM(QTY:10FT)

DigiKey Part Number
4613-RG223-BM-BM(QTY:10FT)-ND
Manufacturer
Manufacturer Product Number
RG223-BM-BM(QTY:10FT)
Description
COAX CBL BNC TO BNC 10'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-223 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
RG-223
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Black
Features
-
Operating Temperature
-20°C ~ 85°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 899
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 278,15000 Kč1 278,15 Kč
101 170,38700 Kč11 703,87 Kč
251 067,37040 Kč26 684,26 Kč
Unit Price without VAT:1 278,15000 Kč
Unit Price with VAT:1 546,56150 Kč