



132274 | |
|---|---|
DigiKey Part Number | ACX1431-ND |
Manufacturer | |
Manufacturer Product Number | 132274 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Right Angle |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Beryllium Copper |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,06000 Kč | 279,06 Kč |
| 10 | 237,13000 Kč | 2 371,30 Kč |
| 25 | 222,28480 Kč | 5 557,12 Kč |
| 50 | 211,67240 Kč | 10 583,62 Kč |
| 100 | 201,57030 Kč | 20 157,03 Kč |
| 250 | 188,95932 Kč | 47 239,83 Kč |
| 500 | 179,94908 Kč | 89 974,54 Kč |
| 1 000 | 171,37119 Kč | 171 371,19 Kč |
| Unit Price without VAT: | 279,06000 Kč |
|---|---|
| Unit Price with VAT: | 337,66260 Kč |

























