
19S201-40ML5 | |
|---|---|
DigiKey Part Number | 1868-1133-ND |
Manufacturer | |
Manufacturer Product Number | 19S201-40ML5 |
Description | CONN SMP PLUG R/A 50OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | Limited Detent, Hermedically Sealed | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,46000 Kč | 186,46 Kč |
| 10 | 158,45100 Kč | 1 584,51 Kč |
| 25 | 148,52320 Kč | 3 713,08 Kč |
| 50 | 141,43000 Kč | 7 071,50 Kč |
| 100 | 134,67910 Kč | 13 467,91 Kč |
| 300 | 124,63783 Kč | 37 391,35 Kč |
| 500 | 120,22866 Kč | 60 114,33 Kč |
| 1 000 | 114,49663 Kč | 114 496,63 Kč |
| Unit Price without VAT: | 186,46000 Kč |
|---|---|
| Unit Price with VAT: | 225,61660 Kč |









