
LP2816A1800SNTR\50 | |
|---|---|
DigiKey Part Number | 478-LP2816A1800SNTR\50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2816A1800SNTR\50 |
Description | LOW PASS FILTER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth -0.75dB 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 1.8GHz Center | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | -0.75dB | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.157" W (7.00mm x 4.00mm) | |
Height (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 692,09400 Kč | 34 604,70 Kč |
| 100 | 648,83820 Kč | 64 883,82 Kč |
| 250 | 605,58232 Kč | 151 395,58 Kč |
| Unit Price without VAT: | 692,09400 Kč |
|---|---|
| Unit Price with VAT: | 837,43374 Kč |




