
19S201-400L5 | |
|---|---|
DigiKey Part Number | 19S201-400L5-ND |
Manufacturer | |
Manufacturer Product Number | 19S201-400L5 |
Description | SMP RIGHT ANGLE PLUG PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 155°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Surface Mount, Right Angle | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,05000 Kč | 401,05 Kč |
| 10 | 340,88300 Kč | 3 408,83 Kč |
| 25 | 319,53960 Kč | 7 988,49 Kč |
| 50 | 304,29000 Kč | 15 214,50 Kč |
| 100 | 289,77050 Kč | 28 977,05 Kč |
| 300 | 268,17740 Kč | 80 453,22 Kč |
| 500 | 258,69580 Kč | 129 347,90 Kč |
| Unit Price without VAT: | 401,05000 Kč |
|---|---|
| Unit Price with VAT: | 485,27050 Kč |



