19S10A-400L5 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 94,10044 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 133,13000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 5 679
Unit Price: 328,83000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 251,58124 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 10 679
Unit Price: 154,97000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 105,57694 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 5 245
Unit Price: 174,49000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 105,74173 Kč

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 149,30000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 12
Unit Price: 412,61000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 1 494
Unit Price: 315,81000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 6 076
Unit Price: 143,63000 Kč
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 5 535
Unit Price: 151,61000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 133,10649 Kč
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19S10A-400L5

DigiKey Part Number
1868-1123-ND
Manufacturer
Manufacturer Product Number
19S10A-400L5
Description
CONN SMP PLUG STR 50OHM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Features
Limited Detent
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 155°C
Mounting Type
Surface Mount, Through Hole
Voltage Rating
335 V
Fastening Type
Snap-On
Mating Cycles
500
Frequency - Max
26.5 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
19S101-40ML5Rosenberger01868-19S101-40ML5TR-ND94,10044 KčParametric Equivalent
19S101-40ML5Rosenberger01868-1116-ND133,13000 KčParametric Equivalent
19S102-40ML5Rosenberger5 6791868-1118-ND328,83000 KčParametric Equivalent
19S102-40ML5Rosenberger01868-19S102-40ML5TR-ND251,58124 KčParametric Equivalent
19S103-400L5Rosenberger10 6791868-1119-ND154,97000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1224,68000 Kč224,68 Kč
10190,87200 Kč1 908,72 Kč
25178,91960 Kč4 472,99 Kč
50170,37780 Kč8 518,89 Kč
100162,24520 Kč16 224,52 Kč
300150,15040 Kč45 045,12 Kč
500144,83958 Kč72 419,79 Kč
1 000137,93439 Kč137 934,39 Kč
Manufacturers Standard Package
Unit Price without VAT:224,68000 Kč
Unit Price with VAT:271,86280 Kč