0734066240 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 121,68761 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 499
Unit Price: 230,77000 Kč
Datasheet

Parametric Equivalent


Winchester Interconnect
In Stock: 8
Unit Price: 215,65000 Kč
Datasheet
SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734066240

DigiKey Part Number
900-0734066240-ND
Manufacturer
Manufacturer Product Number
0734066240
Description
SMP PLUG STR PCB 50 OHM LIMITED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
0734066240 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Series
Features
Limited Detent
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Liquid Crystal Polymer (LCP)
Impedance
50 Ohms
Voltage Rating
335 V
Mounting Type
Surface Mount, Through Hole
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734066311Molex0900-0734066311-ND121,68761 KčParametric Equivalent
0734153319Molex499900-0734153319-ND230,77000 KčParametric Equivalent
2062AL12111Winchester Interconnect8991-1137-ND215,65000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 500133,10649 Kč332 766,23 Kč
Unit Price without VAT:133,10649 Kč
Unit Price with VAT:161,05885 Kč