Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734066311 | |
|---|---|
DigiKey Part Number | 900-0734066311-ND |
Manufacturer | |
Manufacturer Product Number | 0734066311 |
Description | SMP PLUG LD VERT SIGNAL SMT GRND |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 40 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Surface Mount, Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734066240 | Molex | 0 | 900-0734066240-ND | 133,10649 Kč | Parametric Equivalent |
| 0734153319 | Molex | 499 | 900-0734153319-ND | 230,77000 Kč | Parametric Equivalent |
| 2062AL12111 | Winchester Interconnect | 8 | 991-1137-ND | 215,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 121,68761 Kč | 389 400,35 Kč |
| Unit Price without VAT: | 121,68761 Kč |
|---|---|
| Unit Price with VAT: | 147,24201 Kč |




