

07051100 50 | |
|---|---|
DigiKey Part Number | 902-1220-ND |
Manufacturer | |
Manufacturer Product Number | 07051100 50 |
Description | BOX ALUM NAT 39.37"L X 4.106"W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Open End(s) 39.370" L x 4.106" W (1000.00mm x 104.60mm) X 3.323" (84.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 39.370" L x 4.106" W (1000.00mm x 104.60mm) | |
Height | 3.323" (84.40mm) | |
Area (L x W) | 162in² (1045cm²) | |
Design | Open End(s) | |
Material | ||
Color | Natural | |
Thickness | 0.071" (1.80mm) | |
Features | Card Guides | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 384,25000 Kč | 3 384,25 Kč |
| 5 | 2 892,81000 Kč | 14 464,05 Kč |
| 10 | 2 765,43700 Kč | 27 654,37 Kč |
| Unit Price without VAT: | 3 384,25000 Kč |
|---|---|
| Unit Price with VAT: | 4 094,94250 Kč |






