Box Metal, Aluminum Natural Open End(s) 39.370" L x 6.484" W (1000.00mm x 164.70mm) X 4.122" (104.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Metal, Aluminum Natural Open End(s) 39.370" L x 6.484" W (1000.00mm x 164.70mm) X 4.122" (104.70mm)

001100608

DigiKey Part Number
001100608-ND
Manufacturer
Manufacturer Product Number
001100608
Description
BOX ALUM NAT 39.37"L X 6.48"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Aluminum Natural Open End(s) 39.370" L x 6.484" W (1000.00mm x 164.70mm) X 4.122" (104.70mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
39.370" L x 6.484" W (1000.00mm x 164.70mm)
Height
4.122" (104.70mm)
Area (L x W)
255in² (1645cm²)
Design
Open End(s)
Material
Color
Natural
Thickness
0.079" (2.01mm)
Features
Card Guides
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 228,16000 Kč4 228,16 Kč
53 614,34400 Kč18 071,72 Kč
103 551,28700 Kč35 512,87 Kč
Manufacturers Standard Package
Unit Price without VAT:4 228,16000 Kč
Unit Price with VAT:5 116,07360 Kč