
2200917 | |
|---|---|
DigiKey Part Number | 2200917-ND |
Manufacturer | |
Manufacturer Product Number | 2200917 |
Description | PANEL MOUNT BASE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Base 0.984" L x 1.772" W x 1.106" H (25.00mm x 45.00mm x 28.10mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 2200917 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | 45mm Wide Housing | |
Size / Dimension | 0.984" L x 1.772" W x 1.106" H (25.00mm x 45.00mm x 28.10mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,83000 Kč | 227,83 Kč |
| 5 | 194,77800 Kč | 973,89 Kč |
| 10 | 182,03200 Kč | 1 820,32 Kč |
| 25 | 166,48880 Kč | 4 162,22 Kč |
| 50 | 155,61200 Kč | 7 780,60 Kč |
| 100 | 145,44680 Kč | 14 544,68 Kč |
| 250 | 133,53384 Kč | 33 383,46 Kč |
| Unit Price without VAT: | 227,83000 Kč |
|---|---|
| Unit Price with VAT: | 275,67430 Kč |


