
1455NS1601 | |
|---|---|
DigiKey Part Number | 164-1455NS1601-ND |
Manufacturer | |
Manufacturer Product Number | 1455NS1601 |
Description | EXTRUDED ALUMINUM ENCLOSURE W/ M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Clear Cover Included 6.299" L x 4.112" W (160.00mm x 104.45mm) X 4.112" (104.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NS1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 6.299" L x 4.112" W (160.00mm x 104.45mm) | |
Height | 4.112" (104.45mm) | |
Area (L x W) | 25.8in² (166cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 672,78000 Kč | 672,78 Kč |
| 5 | 566,65200 Kč | 2 833,26 Kč |
| 10 | 526,71400 Kč | 5 267,14 Kč |
| 25 | 478,45200 Kč | 11 961,30 Kč |
| 50 | 445,08620 Kč | 22 254,31 Kč |
| 100 | 423,05090 Kč | 42 305,09 Kč |
| Unit Price without VAT: | 672,78000 Kč |
|---|---|
| Unit Price with VAT: | 814,06380 Kč |




