
VS6V3UC1QST18R | |
---|---|
DigiKey Part Number | 846-VS6V3UC1QST18RTR-ND - Tape & Reel (TR) 846-VS6V3UC1QST18RCT-ND - Cut Tape (CT) 846-VS6V3UC1QST18RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS6V3UC1QST18R |
Description | TVS DIODE 6.3VWM 14.7VC SMD1006 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.7V Clamp 45A (8/20µs) Ipp Tvs Diode Surface Mount SMD1006 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.3V (Max) | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 14.7V | |
Current - Peak Pulse (10/1000µs) | 45A (8/20µs) | |
Power - Peak Pulse | 660W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,37000 Kč | 4,37 Kč |
10 | 3,24900 Kč | 32,49 Kč |
100 | 1,70810 Kč | 170,81 Kč |
500 | 1,64558 Kč | 822,79 Kč |
1 000 | 1,54142 Kč | 1 541,42 Kč |
2 000 | 1,52059 Kč | 3 041,18 Kč |
5 000 | 1,49976 Kč | 7 498,80 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
18 000 | 1,19773 Kč | 21 559,14 Kč |
Unit Price without VAT: | 4,37000 Kč |
---|---|
Unit Price with VAT: | 5,28770 Kč |