
OPA2347EA/3K | |
|---|---|
DigiKey Part Number | 296-27925-2-ND - Tape & Reel (TR) 296-27925-1-ND - Cut Tape (CT) 296-27925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2347EA/3K |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2347EA/3K Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 20µA (x2 Channels) |
Series | Current - Output / Channel 17 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-8 |
Slew Rate 0.17V/µs | Supplier Device Package SOT-23-8 |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 25 | 24,88680 Kč | 622,17 Kč |
| 100 | 22,15290 Kč | 2 215,29 Kč |
| 250 | 20,85016 Kč | 5 212,54 Kč |
| 500 | 20,06442 Kč | 10 032,21 Kč |
| 1 000 | 19,98296 Kč | 19 982,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,61900 Kč | 55 857,00 Kč |
| 6 000 | 18,22826 Kč | 109 369,56 Kč |
| 9 000 | 18,03245 Kč | 162 292,05 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |





