
UT6KC5TCR | |
|---|---|
DigiKey Part Number | 846-UT6KC5TCRTR-ND - Tape & Reel (TR) 846-UT6KC5TCRCT-ND - Cut Tape (CT) 846-UT6KC5TCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UT6KC5TCR |
Description | MOSFET 2N-CH 60V 3.5A 8DFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 3.5A (Ta) 2W (Ta) Surface Mount DFN2020-8D |
Datasheet | Datasheet |
EDA/CAD Models | UT6KC5TCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 95mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.1nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 135pF @ 30V | |
Power - Max | 2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | DFN2020-8D | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,10000 Kč | 42,10 Kč |
| 10 | 26,81800 Kč | 268,18 Kč |
| 100 | 18,10930 Kč | 1 810,93 Kč |
| 500 | 14,38094 Kč | 7 190,47 Kč |
| 1 000 | 13,49452 Kč | 13 494,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,65945 Kč | 34 978,35 Kč |
| 6 000 | 11,02494 Kč | 66 149,64 Kč |
| Unit Price without VAT: | 42,10000 Kč |
|---|---|
| Unit Price with VAT: | 50,94100 Kč |










