
MAX14589EEWL+T | |
|---|---|
DigiKey Part Number | MAX14589EEWL+TTR-ND - Tape & Reel (TR) MAX14589EEWL+TCT-ND - Cut Tape (CT) MAX14589EEWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14589EEWL+T |
Description | IC SWITCH DPDT X 1 380MOHM 9WLP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:2 380mOhm 9-WLP (1.26x1.26) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14589EEWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 380mOhm | |
Channel-to-Channel Matching (ΔRon) | 5mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 10ms, 2.25ms | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 25pF | |
Current - Leakage (IS(off)) (Max) | 400nA | |
Crosstalk | -80dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.26x1.26) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 51,34000 Kč | 513,40 Kč |
| 25 | 47,06080 Kč | 1 176,52 Kč |
| 100 | 42,34880 Kč | 4 234,88 Kč |
| 250 | 40,10284 Kč | 10 025,71 Kč |
| 500 | 39,51614 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 36,45790 Kč | 91 144,75 Kč |
| 5 000 | 35,74868 Kč | 178 743,40 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |







