Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-WQFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2835IRUNT

DigiKey Part Number
296-29671-2-ND - Tape & Reel (TR)
296-29671-1-ND - Cut Tape (CT)
296-29671-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2835IRUNT
Description
IC OPAMP VFB 2 CIRCUIT 10WQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Differential, Rail-to-Rail 10-WQFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA2835IRUNT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
250µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
40 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Differential, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
160V/µs
Package / Case
10-WFQFN
Gain Bandwidth Product
31 MHz
Supplier Device Package
10-WQFN (2x2)
-3db Bandwidth
3.1 MHz
Base Product Number
Current - Input Bias
200 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,01000 Kč127,01 Kč
1097,35300 Kč973,53 Kč
2589,93720 Kč2 248,43 Kč
10081,78070 Kč8 178,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25077,89112 Kč19 472,78 Kč
50075,54738 Kč37 773,69 Kč
75074,37321 Kč55 779,91 Kč
1 25073,07266 Kč91 340,82 Kč
1 75072,31222 Kč126 546,38 Kč
2 50071,58108 Kč178 952,70 Kč
Manufacturers Standard Package
Unit Price without VAT:127,01000 Kč
Unit Price with VAT:153,68210 Kč