
M2GL060-FCSG325I | |
|---|---|
DigiKey Part Number | 1100-1331-ND |
Manufacturer | |
Manufacturer Product Number | M2GL060-FCSG325I |
Description | IC FPGA 200 I/O 324CSBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGLOO2 Field Programmable Gate Array (FPGA) IC 200 1869824 56520 325-TFBGA, FCBGA |
Datasheet | Datasheet |
EDA/CAD Models | M2GL060-FCSG325I Models |
Category | Number of I/O 200 |
Mfr | Voltage - Supply 1.14V ~ 2.625V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 100°C (TJ) |
Part Status Active | Package / Case |
DigiKey Programmable Not Verified | Supplier Device Package 325-FCBGA (11x11) |
Number of Logic Elements/Cells 56520 | Base Product Number |
Total RAM Bits 1869824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 006,30000 Kč | 2 006,30 Kč |
| 25 | 1 872,62360 Kč | 46 815,59 Kč |
| 100 | 1 823,61530 Kč | 182 361,53 Kč |
| Unit Price without VAT: | 2 006,30000 Kč |
|---|---|
| Unit Price with VAT: | 2 427,62300 Kč |











