
UMH4NTN | |
|---|---|
DigiKey Part Number | 846-UMH4NTNTR-ND - Tape & Reel (TR) 846-UMH4NTNCT-ND - Cut Tape (CT) 846-UMH4NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH4NTN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA |
Manufacturer Rohm Semiconductor | Current - Collector Cutoff (Max) 500nA (ICBO) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 150mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package UMT6 |
Resistor - Base (R1) 10kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 1mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDC114TU-7-F | Diodes Incorporated | 72 335 | DDC114TU-FDICT-ND | 7,93000 Kč | Direct |
| PUMH9,115 | Nexperia USA Inc. | 5 166 | 1727-5237-1-ND | 4,17000 Kč | Upgrade |
| PUMH9,125 | Nexperia USA Inc. | 2 978 | 1727-PUMH9,125CT-ND | 5,21000 Kč | Upgrade |
| PUMH9,135 | Nexperia USA Inc. | 6 656 | 1727-PUMH9135CT-ND | 5,21000 Kč | Upgrade |
| PUMH9,165 | Nexperia USA Inc. | 6 527 | 1727-PUMH9,165CT-ND | 5,21000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 Kč | 10,43 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 100 | 4,05850 Kč | 405,85 Kč |
| 500 | 3,03948 Kč | 1 519,74 Kč |
| 1 000 | 2,71017 Kč | 2 710,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,29070 Kč | 6 872,10 Kč |
| 6 000 | 2,07922 Kč | 12 475,32 Kč |
| 9 000 | 1,97142 Kč | 17 742,78 Kč |
| 15 000 | 1,85022 Kč | 27 753,30 Kč |
| 21 000 | 1,77845 Kč | 37 347,45 Kč |
| 30 000 | 1,70867 Kč | 51 260,10 Kč |
| Unit Price without VAT: | 10,43000 Kč |
|---|---|
| Unit Price with VAT: | 12,62030 Kč |

