
UMH25NTN | |
|---|---|
DigiKey Part Number | 846-UMH25NTNTR-ND - Tape & Reel (TR) 846-UMH25NTNCT-ND - Cut Tape (CT) 846-UMH25NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMH25NTN |
Description | TRANS PREBIAS 2NPN 50V UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Rohm Semiconductor | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250MHz |
Transistor Type 2 NPN - Pre-Biased (Dual) | Power - Max 150mW |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Base (R1) 4.7kOhms | Supplier Device Package UMT6 |
Resistor - Emitter Base (R2) 47kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH25NFHATN | Rohm Semiconductor | 1 699 | 846-UMH25NFHATNCT-ND | 10,64000 Kč | Parametric Equivalent |
| DDC143ZU-7-F | Diodes Incorporated | 812 | DDC143ZU-7-FDICT-ND | 11,26000 Kč | Parametric Equivalent |
| RN1906,LF(CT | Toshiba Semiconductor and Storage | 2 897 | RN1906LF(CTCT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 Kč | 9,38 Kč |
| 10 | 5,81900 Kč | 58,19 Kč |
| 100 | 3,67470 Kč | 367,47 Kč |
| 500 | 2,74292 Kč | 1 371,46 Kč |
| 1 000 | 2,44134 Kč | 2 441,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,05781 Kč | 6 173,43 Kč |
| 6 000 | 1,86427 Kč | 11 185,62 Kč |
| 9 000 | 1,76563 Kč | 15 890,67 Kč |
| 15 000 | 1,65472 Kč | 24 820,80 Kč |
| 21 000 | 1,58902 Kč | 33 369,42 Kč |
| 30 000 | 1,52516 Kč | 45 754,80 Kč |
| Unit Price without VAT: | 9,38000 Kč |
|---|---|
| Unit Price with VAT: | 11,34980 Kč |







