Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UMH25NFHATN

DigiKey Part Number
846-UMH25NFHATNTR-ND - Tape & Reel (TR)
846-UMH25NFHATNCT-ND - Cut Tape (CT)
846-UMH25NFHATNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMH25NFHATN
Description
TRANS PREBIAS 2NPN 50V UMT6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Manufacturer
Rohm Semiconductor
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Power - Max
150mW
Transistor Type
2 NPN - Pre-Biased (Dual)
Grade
Automotive
Current - Collector (Ic) (Max)
100mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50V
Mounting Type
Surface Mount
Resistor - Base (R1)
4.7kOhms
Package / Case
6-TSSOP, SC-88, SOT-363
Resistor - Emitter Base (R2)
47kOhms
Supplier Device Package
UMT6
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UMH25NTNRohm Semiconductor1 049846-UMH25NTNCT-ND9,38000 KčParametric Equivalent
DDC143ZU-7-FDiodes Incorporated812DDC143ZU-7-FDICT-ND11,26000 KčParametric Equivalent
RN1906,LF(CTToshiba Semiconductor and Storage2 897RN1906LF(CTCT-ND5,21000 KčParametric Equivalent
In-Stock: 1 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,64000 Kč10,64 Kč
106,48600 Kč64,86 Kč
1004,11270 Kč411,27 Kč
5003,08160 Kč1 540,80 Kč
1 0002,74792 Kč2 747,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,32358 Kč6 970,74 Kč
6 0002,10960 Kč12 657,60 Kč
9 0002,00051 Kč18 004,59 Kč
15 0001,87788 Kč28 168,20 Kč
21 0001,80525 Kč37 910,25 Kč
30 0001,73466 Kč52 039,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,64000 Kč
Unit Price with VAT:12,87440 Kč