
DDC143ZU-7-F | |
|---|---|
DigiKey Part Number | DDC143ZU-7-FDITR-ND - Tape & Reel (TR) DDC143ZU-7-FDICT-ND - Cut Tape (CT) DDC143ZU-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC143ZU-7-F |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Series | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC143ZUQ-7 | Diodes Incorporated | 1 136 | 31-ADC143ZUQ-7CT-ND | 7,30000 Kč | Parametric Equivalent |
| RN1906,LF(CT | Toshiba Semiconductor and Storage | 2 897 | RN1906LF(CTCT-ND | 5,21000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 6,98700 Kč | 69,87 Kč |
| 100 | 4,43180 Kč | 443,18 Kč |
| 500 | 3,32938 Kč | 1 664,69 Kč |
| 1 000 | 2,97274 Kč | 2 972,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51900 Kč | 7 557,00 Kč |
| 6 000 | 2,29028 Kč | 13 741,68 Kč |
| 9 000 | 2,17368 Kč | 19 563,12 Kč |
| 15 000 | 2,04263 Kč | 30 639,45 Kč |
| 21 000 | 1,96500 Kč | 41 265,00 Kč |
| 30 000 | 1,88956 Kč | 56 686,80 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |


